Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 287-7728
- Distrelec Article No.:
- 301-31-678
- Mfr. Part No.:
- 1415294
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-7728
- Distrelec Article No.:
- 301-31-678
- Mfr. Part No.:
- 1415294
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Connector Size | M12 | |
| Current | 16A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 630 V | |
| Coding | K Coded | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Die Cast Zinc | |
| Standards/Approvals | IEC 61076-2-111 | |
| Pole Format | 5 | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Connector Size M12 | ||
Current 16A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 630 V | ||
Coding K Coded | ||
Termination Type Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Housing Material Die Cast Zinc | ||
Standards/Approvals IEC 61076-2-111 | ||
Pole Format 5 | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact device connector is designed for compact devices, enabling the transmission of high power within limited spaces. Its optimized XL housing contour, with a wrench size of 19, facilitates easy installation. Additionally, it offers customer-specific assemblies and litz wire lengths, with sealing on the litz wire side for optimal leak-tightness. Moreover, it ensures high transmission safety with a shield connection to the housing, optionally supported by an EMC nut.
Mechanical tightening limitation for long-term-stable gasket
Preassembled with litz wires for immediate use
Related links
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
