Bulgin Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series
- RS Stock No.:
- 208-8045
- Mfr. Part No.:
- PXMBNI12RAF12APCM12
- Brand:
- Bulgin
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$57.10
(exc. GST)
$62.81
(inc. GST)
Units | Per unit |
1 - 9 | $57.10 |
10 + | $54.06 |
- RS Stock No.:
- 208-8045
- Mfr. Part No.:
- PXMBNI12RAF12APCM12
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems
IP67 rating
High performance capabilities
High performance capabilities
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP67 |
Series | Buccaneer M12 |
Body Orientation | Right Angle |
Coding | A |
Related links
- RS PRO Circular Connector Panel Mount Socket IP67
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Cable Mount Socket IP67, Buccaneer M8 Series
- Binder Circular Connector Cable Mount Socket IP67, 713 Series
- Harting Circular Connector Cable Mount Socket IP67, M12 Series
- Souriau Circular Connector Panel Mount Female 8STA Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M8 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67