Bulgin Circular Connector, 17 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series
- RS Stock No.:
- 204-7934
- Mfr. Part No.:
- PXMBNI12FLF17AFLFFL001
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 box of 25 units)**
$998.875
(exc. GST)
$1,098.775
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
25 - 100 | $39.955 | $998.875 |
125 + | $35.96 | $899.00 |
**price indicative
- RS Stock No.:
- 204-7934
- Mfr. Part No.:
- PXMBNI12FLF17AFLFFL001
- Brand:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 17 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Flying Lead | |
IP Rating | IP67 | |
Series | Buccaneer M12 | |
Coding | A | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 17 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Flying Lead | ||
IP Rating IP67 | ||
Series Buccaneer M12 | ||
Coding A | ||
Related links
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series