Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series
- RS Stock No.:
- 176-6404
- Mfr. Part No.:
- PXMBNI12RAF08XRJM16
- Brand:
- Bulgin
13 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$67.73
(exc. GST)
$74.50
(inc. GST)
Units | Per unit |
1 - 9 | $67.73 |
10 - 19 | $66.49 |
20 - 49 | $64.34 |
50 - 99 | $62.71 |
100 + | $61.34 |
- RS Stock No.:
- 176-6404
- Mfr. Part No.:
- PXMBNI12RAF08XRJM16
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code Brass Nickel Plated M16 Rear Panel Mount Connector 8 Pole Pins RJ45 Termination
M12 Series Rear Panel Mount Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Series | Buccaneer M12 |
Body Orientation | Straight |
Coding | X |
Voltage Rating | 48.0 V |
Mating Type | Threaded |
Shell Size | 12 |
Housing Material | Nickel |
Pole Format | 8P |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Circular Connector Panel Mount Socket IP67
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Cable Mount Socket IP67, Buccaneer M8 Series
- Harting Circular Connector Cable Mount Socket IP67, M12 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- binder Circular Connector Panel Mount Socket IP67, 713 Series
- Norcomp Circular Connector Panel Mount Plug IP67, M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M8 Series