Bulgin Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, Buccaneer M12 Series
- RS Stock No.:
- 204-7911
- Mfr. Part No.:
- PXMBNI12RAM12APCM12
- Brand:
- Bulgin
On back order for despatch 01/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 25)
$47.491
(exc. GST)
$52.24
(inc. GST)
Units | Per unit | Per Box* |
25 - 100 | $47.491 | $1,187.275 |
125 + | $42.742 | $1,068.55 |
*price indicative |
- RS Stock No.:
- 204-7911
- Mfr. Part No.:
- PXMBNI12RAM12APCM12
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems
IP67 rating
High performance capabilities
High performance capabilities
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP67 |
Series | Buccaneer M12 |
Body Orientation | Right Angle |
Coding | A |
Related links
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector In-line Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector Cable Mount Male Standard Buccaneer Series
- Bulgin Circular Connector Cable Mount Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector Panel Mount Female Standard Buccaneer Series