Recently searched

    RS PRO Circular Connector, 4 Contacts, M12 Connector, Plug, Male, IP67

    Bulk discount available

    Subtotal (1 unit)**

    $26.17

    (exc. GST)

    $28.79

    (inc. GST)

    Add to Basket
    Select or type quantity
    22 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$26.17
    10 - 49$25.49
    50 - 99$24.10
    100 +$23.55

    **price indicative

    RS Stock No.:
    201-7208
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    4

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    PCB

    IP Rating

    IP67

    Series

    CPM12

    Body Orientation

    Right Angle

    Coding

    D

    Related links