RS PRO Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 186-3100
- Distrelec Article No.:
- 304-18-297
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$29.44
(exc. GST)
$32.38
(inc. GST)
11 In AU stock for next working day delivery*
180 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $29.44 |
10 - 24 | $27.96 |
25 - 49 | $26.56 |
50 - 249 | $25.23 |
250 + | $23.69 |
**price indicative
- RS Stock No.:
- 186-3100
- Distrelec Article No.:
- 304-18-297
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Right Angle | |
Voltage Rating | 250.0 V | |
Mating Type | Threaded | |
Pole Format | 4P | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Right Angle | ||
Voltage Rating 250.0 V | ||
Mating Type Threaded | ||
Pole Format 4P | ||
Related links
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Panel Mount Plug IP67
- RS PRO Circular Connector Screw Mount Plug IP67
- RS PRO Circular Connector Rear Mount Plug IP67
- RS PRO Circular Connector Front Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector M12 Connector Male, IP67
- Harting Circular Connector Cable Mount Plug IP67