RS PRO Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 201-7155
- Distrelec Article No.:
- 304-02-858
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$27.37
(exc. GST)
$30.11
(inc. GST)
17 In AU stock for next working day delivery*
238 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $27.37 |
10 - 49 | $26.01 |
50 - 99 | $24.72 |
100 - 499 | $23.48 |
500 + | $22.31 |
**price indicative
- RS Stock No.:
- 201-7155
- Distrelec Article No.:
- 304-02-858
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4 | |
Mounting Type | Screw Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Series | CNM12 | |
Body Orientation | Straight | |
Coding | D | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Series CNM12 | ||
Body Orientation Straight | ||
Coding D | ||
Related links
- RS PRO Circular Connector Screw Mount Plug IP67
- RS PRO Circular Connector Screw Mount Socket IP67
- RS PRO Circular Connector Screw Mount Plug IP67
- Hirschmann Connector Screw Mount Plug IP65 ELST Series
- Murrelektronik Industrial Circular Connectors Screw Mount Plug IP67, 7000 Series
- CONEC Circular Connector Screw Mount Plug 43 Series
- CONEC Circular Connector Screw Mount Plug IP67, 43 Series
- Weidmüller Connector Screw Mount Plug and Socket IP67, SAIS