ITT Cannon Circular Connector, 1 Contacts, Panel Mount, Socket, Female, IP67, APD Series
- RS Stock No.:
- 190-3438
- Mfr. Part No.:
- 121583-0014
- Brand:
- ITT Cannon
Bulk discount available
Subtotal (1 bag of 100 units)**
$1,091.70
(exc. GST)
$1,200.90
(inc. GST)
On back order for despatch 14/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
100 - 400 | $10.917 | $1,091.70 |
500 + | $9.826 | $982.60 |
**price indicative
- RS Stock No.:
- 190-3438
- Mfr. Part No.:
- 121583-0014
- Brand:
- ITT Cannon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ITT Cannon | |
Number of Contacts | 1 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Series | APD | |
Body Orientation | Straight | |
Voltage Rating | 48.0 V | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand ITT Cannon | ||
Number of Contacts 1 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Series APD | ||
Body Orientation Straight | ||
Voltage Rating 48.0 V | ||
Housing Material Thermoplastic | ||
Related links
- ITT Cannon Circular Connector Panel Mount Female APD Series
- ITT Cannon Circular Connector Panel Mount Female APD Series
- ITT Cannon Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Connector Socket APD Series
- ITT Cannon Circular Connector Socket IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Female IP69K, APD Series