ITT Cannon, APD 3 Pole DIN Connector, 1000V IP67, IP69 Female
- RS Stock No.:
- 752-5553
- Mfr. Part No.:
- 217-8516-010
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$8.34
(exc. GST)
$9.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 206 unit(s) shipping from 27 April 2026
- Plus 100 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.34 |
| 25 - 49 | $8.21 |
| 50 + | $8.07 |
*price indicative
- RS Stock No.:
- 752-5553
- Mfr. Part No.:
- 217-8516-010
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 3 | |
| Product Type | DIN Connector | |
| Connector Gender | Female | |
| Voltage | 1000V | |
| IP Rating | IP67, IP69 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | APD | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 3 | ||
Product Type DIN Connector | ||
Connector Gender Female | ||
Voltage 1000V | ||
IP Rating IP67, IP69 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series APD | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
ITT Cannon Connectors APD Series Hex Nuts for High Power 1 Way
ITT Cannon connectors APD series hex nut for high power 1 way connectors, used in conjuction with APD series wire seals offering increased environmental protection and strain relief.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated connectors see 752-5499 , 752-5492 , 752-5496 , 752-5506 , 752-5509 , 752-5503
