ITT Cannon, APD Connector Seal Flange, Shell Size PG16 diameter 17.5 mm for use with APD Series
- RS Stock No.:
- 752-5547
- Mfr. Part No.:
- 351-8697-009
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$10.77
(exc. GST)
$11.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 30 March 2026
- Plus 45 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $10.77 |
| 25 - 49 | $10.66 |
| 50 + | $10.36 |
*price indicative
- RS Stock No.:
- 752-5547
- Mfr. Part No.:
- 351-8697-009
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector Seal | |
| Seal Type | Flange | |
| Shell Size | PG16 | |
| For Use With | APD Series | |
| Length | 33.4mm | |
| Diameter | 17.5 mm | |
| IP Rating | IP67, IP69K | |
| Series | APD | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -40°C | |
| Material | Hydrogenated Nitrile Butadiene Rubber, Copper Alloy, Polyamide 66 Fibreglass, Polybutylene Terephthalate Fibreglass, Silver Plated, Fluorelastomer | |
| Standards/Approvals | DIN EN 60529, ISO 15170 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector Seal | ||
Seal Type Flange | ||
Shell Size PG16 | ||
For Use With APD Series | ||
Length 33.4mm | ||
Diameter 17.5 mm | ||
IP Rating IP67, IP69K | ||
Series APD | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -40°C | ||
Material Hydrogenated Nitrile Butadiene Rubber, Copper Alloy, Polyamide 66 Fibreglass, Polybutylene Terephthalate Fibreglass, Silver Plated, Fluorelastomer | ||
Standards/Approvals DIN EN 60529, ISO 15170 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Cable Seals for High Power 1 Way
ITT Cannon connectors APD series cable seals for high power 1 way connectors offer a selection of seals with varying inner diameters to suit many cable sizes, suitable for use in conjuction with APD series high power hexagonal nut.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated connectors see: 752-5499 , 752-5492 , 752-5496 , 752-5506 ,752-5509 ,752-5503 and for Hex nut 752-5553
Standards
DIN 670722 FLY/ DIN 72551 FLRY
Related links
- ITT Cannon Shell Size PG16 diameter 17.5 mm for use with APD Series
- ITT Cannon Shell Size PG16 diameter 21.5 mm for use with APD Series
- ITT Cannon Shell Size PG16 diameter 46 mm for use with APD Series
- ITT Cannon, APD Connector Seal Flange diameter 21.5 mm for use with APD Series
- ITT Cannon Shell Size PG16 diameter 9 mm for use with APD Series
- ITT Cannon Shell Size PG16 for use with Jam Nut Receptacle 4-way High
- ITT Cannon Connector Seal Flange, Shell Size PG16
- ITT Cannon, APD Wire Seal Flange diameter 5.7 mm for use with APD Series ISO 15170 Connector
