Staubli Circular Connector, 3 Contacts, Flange Mount, Plug, Male, IP67, RobiFix Series
- RS Stock No.:
- 187-9796
- Mfr. Part No.:
- 30.4039
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)**
$320.82
(exc. GST)
$352.90
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $320.82 |
10 - 99 | $314.30 |
100 + | $300.33 |
**price indicative
- RS Stock No.:
- 187-9796
- Mfr. Part No.:
- 30.4039
- Brand:
- Staubli
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Number of Contacts | 3 | |
Mounting Type | Flange Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 223.0A | |
Series | RobiFix | |
Voltage Rating | 1.0 kV | |
Housing Material | Thermoplastic | |
Pole Format | 3P | |
Select all | ||
---|---|---|
Brand Staubli | ||
Number of Contacts 3 | ||
Mounting Type Flange Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 223.0A | ||
Series RobiFix | ||
Voltage Rating 1.0 kV | ||
Housing Material Thermoplastic | ||
Pole Format 3P | ||
Related links
- Staubli Circular Connector Cable Mount Male RobiFix Series
- Staubli Circular Connector Cable Mount Male RobiFix Series
- Staubli Circular Connector Flange Mount Female RobiFix Series
- Staubli Circular Connector Cable Mount Female RobiFix Series
- Staubli Circular Connector Cable Mount Female RobiFix Series
- Hirschmann Circular Connector Flange Mount Male CA Series
- Souriau Sunbank by Eaton Circular Connector Flange Mount Male UTG Series
- Souriau Sunbank by Eaton Circular Connector Flange Mount Male...