Staubli Circular Connector, 1 Contacts, Cable Mount, Socket, Female, IP67, RobiFix Series
- RS Stock No.:
- 187-9798
- Mfr. Part No.:
- 30.0101
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)**
$38.93
(exc. GST)
$42.82
(inc. GST)
14 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $38.93 |
10 - 99 | $37.84 |
100 + | $36.29 |
**price indicative
- RS Stock No.:
- 187-9798
- Mfr. Part No.:
- 30.0101
- Brand:
- Staubli
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Number of Contacts | 1 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 223.0A | |
Series | RobiFix | |
Voltage Rating | 1.0 kV | |
Housing Material | Thermoplastic | |
Pole Format | 1P | |
Select all | ||
---|---|---|
Brand Staubli | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 223.0A | ||
Series RobiFix | ||
Voltage Rating 1.0 kV | ||
Housing Material Thermoplastic | ||
Pole Format 1P | ||
Related links
- Staubli Circular Connector Cable Mount Female RobiFix Series
- Staubli Circular Connector Cable Mount Male RobiFix Series
- Staubli Circular Connector Flange Mount Female RobiFix Series
- Staubli Circular Connector Cable Mount Male RobiFix Series
- Staubli Circular Connector Flange Mount Male RobiFix Series
- ifm electronic Circular Connector Cable Mount Socket IP67, E111 Series
- ifm electronic Circular Connector Cable Mount Socket IP67, E101 Series
- ITT Cannon Circular Connector Panel Mount Female APD Series