Recently searched

    Staubli Circular Connector, 1 Contacts, Cable Mount, Plug, Male, IP67, RobiFix Series

    Bulk discount available

    Subtotal (1 unit)**

    $26.66

    (exc. GST)

    $29.33

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$26.66
    10 - 99$25.58
    100 +$24.50

    **price indicative

    RS Stock No.:
    187-9799
    Mfr. Part No.:
    30.0501
    Brand:
    Staubli
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Staubli

    Number of Contacts

    1

    Mounting Type

    Cable Mount

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Crimp

    IP Rating

    IP67

    Current Rating

    223.0A

    Series

    RobiFix

    Voltage Rating

    1.0 kV

    Housing Material

    Thermoplastic

    Pole Format

    1P

    Related links