Recently searched

    Staubli Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP67, RobiFix Series

    Bulk discount available

    Subtotal (1 unit)**

    $354.98

    (exc. GST)

    $390.48

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$354.98
    10 - 99$346.12
    100 +$326.59

    **price indicative

    RS Stock No.:
    187-9792
    Mfr. Part No.:
    30.4005
    Brand:
    Staubli
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Staubli

    Number of Contacts

    3

    Mounting Type

    Cable Mount

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Crimp

    IP Rating

    IP67

    Current Rating

    223.0A

    Series

    RobiFix

    Voltage Rating

    1.0 kV

    Housing Material

    Thermoplastic

    Pole Format

    3P

    Related links