Lumberg Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP67, 02 Series
- RS Stock No.:
- 178-6491
- Mfr. Part No.:
- 0262 03
- Brand:
- Lumberg
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.48
(exc. GST)
$25.83
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $23.48 |
10 - 19 | $23.08 |
20 + | $22.68 |
- RS Stock No.:
- 178-6491
- Mfr. Part No.:
- 0262 03
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quicklock socket, size 20, straight version, with plastic housing and solder terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 20.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 500.0 V |
Mating Type | Quick Connect |
Shell Size | 20 |
Housing Material | Polymer |
Pole Format | 3P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Contact Material | Bronze |
Series Number | 0262 |
Related links
- Lumberg Circular Connector, 3 Contacts, Cable Mount, Socket,...
- Lumberg Circular Connector, 7 Contacts, Cable Mount, Socket,...
- Lumberg Circular Connector, 3 Contacts, Panel Mount, Socket,...
- Lumberg Circular Connector, 5 Contacts, Cable Mount, Socket,...
- Lumberg Circular Connector, 12 Contacts, Cable Mount, Socket,...
- Lumberg Circular Connector, 4 Contacts, Cable Mount, Socket,...
- Lumberg Circular Connector, 2 Contacts, Cable Mount, Socket,...
- Lumberg Circular Connector, 9 Contacts, Cable Mount, Socket,...