Souriau Sunbank by Eaton Circular Connector, 18 Contacts, Cable, Standard Connector, Socket, Female, IP67, Clipper
- RS Stock No.:
- 175-3698
- Distrelec Article No.:
- 304-09-889
- Mfr. Part No.:
- CL1F3101
- Brand:
- Souriau Sunbank by Eaton
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$19.28
(exc. GST)
$21.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 738 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.28 | - |
| 10 - 49 | $18.82 | 2% |
| 50 + | $17.75 | 7% |
*price indicative
- RS Stock No.:
- 175-3698
- Distrelec Article No.:
- 304-09-889
- Mfr. Part No.:
- CL1F3101
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 18 | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Current | 13A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Clipper | |
| Orientation | Straight | |
| Voltage | 1.5kV | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 3 | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | TPE | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 18 | ||
Mount Type Cable | ||
Connector Size Standard | ||
Current 13A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Clipper | ||
Orientation Straight | ||
Voltage 1.5kV | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Shell Size 3 | ||
Maximum Operating Temperature 125°C | ||
Housing Material TPE | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- FR

Souriau Industrial Plastic Connector
The Souriau clipper series 18-contacts female industrial plastic connector has a socket type connection. This in-line connector has a 13A current rating per contact. It features a retention plate system allowing insertion/extraction of the contacts without the need for tooling. It has an adaptor with electrical PG thread for PG backshells with 1/2 turn bayonet coupling allowing a quick-connection to the system. This connector has thermoplastic housing with gold plated copper alloy contacts.
Clipper series
Plastic industrial connectors, which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets can accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that, they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High-density formats are available using 1mm contacts.
Features and Benefits
Crimp termination
Straight body orientation
180° screw coupling with positive audible safety latch
Contact resistance is less than 10Mohm
Durability of 250 mating cycles
High vibration resistance
Operation temperature ranges between -40°C and 125°C
Scoop-proof contacts
Shell size is 3mm
Unshielded
Applications
Factory automation and machine tools
Test and measurement instrumentation
Certifications
IP68 rated
Related links
- Souriau Sunbank by Eaton Circular Connector Cable Plug IP67, Clipper Series
- Souriau Sunbank by Eaton Circular Connector Cable Socket IP67, Clipper
- Souriau Sunbank by Eaton Circular Connector Cable Socket IP67, Clipper
- Souriau Sunbank by Eaton Circular Connector Cable Socket IP67, Clipper
- Souriau Sunbank by Eaton Circular Connector Cable Socket IP67, Clipper
- Souriau Sunbank by Eaton Circular Connector Cable Socket IP67, Clipper Series
- Souriau Sunbank by Eaton Circular Connector Cable Socket IP67, Clipper Series
- Amphenol Industrial Circular Connector Cable Socket IP67 AHDM06
