Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable, Standard Connector, Socket, Female, IP67, Clipper Series

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.96

(exc. GST)

$28.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$25.96
10 - 49$25.33
50 - 99$24.37
100 - 249$23.85
250 +$23.35

*price indicative

RS Stock No.:
175-3676
Mfr. Part No.:
CL1F1101
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Cable

Connector Size

Standard

Current

13A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

Clipper

Orientation

Straight

Voltage

1.5kV

Mating Type

Threaded

Shell Size

1

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Housing Material

TPE

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
FR

Souriau Industrial Plastic Connector


The Souriau clipper series 4-contacts female industrial plastic connector has a socket type connection. This in-line connector has a 13A current rating per contact. It features a retention plate system allowing insertion/extraction of the contacts without the need for tooling. It has an adaptor with electrical PG thread for PG backshells with 1/2 turn bayonet coupling allowing a quick-connection to the system. This connector has thermoplastic housing with gold plated copper alloy contacts.

Clipper series

Plastic industrial connectors, which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets can accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that, they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High-density formats are available using 1mm contacts.

Note:

Cable sockets only mate with panel plugs or in-line coupler shells

Cable plugs only mate with panel sockets

Features and Benefits


Crimp termination

Straight body orientation

180° screw coupling with positive audible safety latch

Contact resistance is less than 10Mohm

Durability of 250 mating cycles

High vibration resistance

Operation temperature ranges between -40°C and 125°C

Scoop proof contacts

Shell size is 1mm

Unshielded

Applications


Factory automation and machine tools

Test and measurement instrumentation

Certifications


IP68 rated

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy