Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8131
- Mfr. Part No.:
- 1424675
- Brand:
- Phoenix Contact
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$50.71
(exc. GST)
$55.78
(inc. GST)
Units | Per unit |
1 - 4 | $50.71 |
5 - 24 | $48.94 |
25 - 49 | $46.65 |
50 + | $45.64 |
- RS Stock No.:
- 154-8131
- Mfr. Part No.:
- 1424675
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bus system connector, INTERBUS (500 kbps), 5-position, shielded, Plug angled M12 Screw locking, B-coded, Push-in connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm
Safe use in the field, thanks to a high degree of protection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Push In, Screw |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Series | SACC |
Body Orientation | Right Angle |
Coding | B |
Voltage Rating | 48.0 V , 60.0 V |
Mating Type | B Coded |
Shell Size | 13 |
Housing Material | Zinc |
Pole Format | 5P |
Contact Plating | Nickel over Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Related links
- Murrelektronik Circular Connector Bulkhead Mount Socket IP65 7000 Series
- Binder Circular Connector Cable Mount Socket IP65 718 Series
- Binder Circular Connector Panel Mount Socket IP65 718 Series
- Murrelektronik Circular Connector Cable Mount Socket IP65 7000 Series
- Harting Circular Connector Cable Mount Socket IP65 M12 Series
- Molex Circular Connector Cable Mount Socket IP65 Nano-Change Series
- HARTING Circular Connector Panel Mount Socket IP65 M12 Series
- Harting Circular Connector PCB Mount Socket IP65 M12 Series