HARTING Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67
- RS Stock No.:
- 110-9379
- Mfr. Part No.:
- 21038121511
- Brand:
- HARTING
1 / 1
Bulk discount available
Subtotal (1 unit)**
$112.33
(exc. GST)
$123.56
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $112.33 |
5 - 9 | $110.96 |
10 - 49 | $108.39 |
50 + | $105.46 |
**price indicative
- RS Stock No.:
- 110-9379
- Mfr. Part No.:
- 21038121511
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Voltage Rating | 50.0 V | |
Coding | A | |
Shell Size | M12 | |
Mating Type | A Coded | |
Housing Material | Polymer | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Voltage Rating 50.0 V | ||
Coding A | ||
Shell Size M12 | ||
Mating Type A Coded | ||
Housing Material Polymer | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature +85°C | ||
Related links
- HARTING Circular Connector PCB Mount Socket IP65, IP67
- Harting Circular Connector Panel Mount Socket IP65, IP67
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- HARTING Circular Connector Cable Mount Plug IP65 Harax M12 Series
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- HARTING Circular Connector Cable Mount Plug IP65 Harax M12 Series
- HARTING Circular Connector Cable Mount Plug IP65 Harax M12 Series