Binder Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Socket, Male, IP65, IP67, 718 Series
- RS Stock No.:
- 706-3070
- Mfr. Part No.:
- 09-3413-00-03
- Brand:
- binder
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.48
(exc. GST)
$9.33
(inc. GST)
Units | Per unit |
1 - 49 | $8.48 |
50 - 99 | $8.34 |
100 - 249 | $7.99 |
250 - 499 | $7.81 |
500 + | $7.64 |
- RS Stock No.:
- 706-3070
- Mfr. Part No.:
- 09-3413-00-03
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Male receptacle, series 768 / 718
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 718 |
Voltage Rating | 60 V |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- Connector Wrenches
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
- Binder Circular Connector Cable Mount Plug IP65 718 Series
- Binder Circular Connector Panel Mount Plug IP65 718 Series
- Binder Circular Connector Cable Mount Socket IP65 718 Series
- Gauntlet Long John PVC Coated Gauntlet