Bourns Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor Inductor
- RS Stock No.:
- 720-9670
- Mfr. Part No.:
- SRR-LAB1
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$71.56
(exc. GST)
$78.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $71.56 |
| 25 + | $70.31 |
*price indicative
- RS Stock No.:
- 720-9670
- Mfr. Part No.:
- SRR-LAB1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Inductor Kit | |
| Kit Contents | Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor | |
| Number of Pieces | 96 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Maximum Inductance | 1mH | |
| Minimum Inductance | 1.2μH | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Inductor Kit | ||
Kit Contents Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor | ||
Number of Pieces 96 | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Maximum Inductance 1mH | ||
Minimum Inductance 1.2μH | ||
Bourns SRR-LAB1 SMD Magnetically shielded Inductor Kit
Kit contains 3 each of 32 different SMT inductors from the high power SRR series
Ferrite core material shielded construction wound with enameled copper wire
Operating temperature: -55°C to +150°C
Surface Mount Inductors and Chokes
Related links
- Bourns Axial Leaded Inductor Chip Bead Array Power Inductor, Radial-Leaded Inductor Inductor
- Bourns Wire Wound Inductor Inductor Kit, 250 pieces
- Bourns SDE0403A Series SMD Power Inductor SDE0805A Series SMD Power Inductor,
- TDK Chip Inductor Inductor Sample Kit
- Bourns 15 μH Ferrite Leaded Inductor Q:40 56 mΩ Rdc, RL622
- Bourns 10 mH Ferrite Leaded Inductor Q:40 25 Ω Rdc, RLB0913
- Bourns SRU6011: 6 Values Inductor Kit, 54 pieces
- Bourns Ferrite Core Inductor Kit, 44 pieces
