Murata 69 pieces Inductor Kit, 690 pieces
- RS Stock No.:
- 172-7000
- Mfr. Part No.:
- EKDMGN05-KIT
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-7000
- Mfr. Part No.:
- EKDMGN05-KIT
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Inductor Kit | |
| Kit Contents | 69 pieces | |
| Number of Pieces | 690 | |
| Automotive Standard | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Inductor Kit | ||
Kit Contents 69 pieces | ||
Number of Pieces 690 | ||
Automotive Standard No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Murata Inductor Kit has chip inductor.
Number of Pieces: 69
Related links
- Wurth Elektronik WE-GF SMD Wire Wound Inductor RF Choke Inductor Kit, 32 pieces
- Wurth Elektronik Inductor Kit, 26 pieces
- Wurth Elektronik Inductor Kit, 32 pieces
- TDK Cubic Coil With Ferrite Core Inductor Kit, 20 pieces
- Bourns SRU6011: 6 Values Inductor Kit, 54 pieces
- Wurth Elektronik WE-DCT Toroidal Double Power Choke 24 pieces
- Wurth Elektronik Medium Power Chokes Inductor Kit, 15 pieces
- Wurth Elektronik 1890 WE-HCI SMD Power Inductor Inductor Kit, 16 pieces
