TDK Chip Inductor Inductor Sample Kit
- RS Stock No.:
- 475-593
- Mfr. Part No.:
- B82422X0100
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 unit)*
$100.15
(exc. GST)
$110.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $100.15 |
*price indicative
- RS Stock No.:
- 475-593
- Mfr. Part No.:
- B82422X0100
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Kit Contents | Chip Inductor | |
| Product Type | Inductor Sample Kit | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Minimum Inductance | 0.015μH | |
| Maximum Inductance | 100μH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Kit Contents Chip Inductor | ||
Product Type Inductor Sample Kit | ||
Automotive Standard No | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Minimum Inductance 0.015μH | ||
Maximum Inductance 100μH | ||
The EPCOS SIMID Chip Inductor is designed for RF circuits, impedance matching, and signal filtering, offering mechanical stability. It features a ceramic or ferrite core with laser-welded winding, ensuring precise inductance values and reliable performance.
Compact design
High resonance frequency
Related links
- TDK Chip Inductor Inductor Sample Kit
- TDK Power Inductor Inductor Sample Kit
- TDK Inductor Inductor Sample Kit, 2 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Transponder Coil Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
