APEM Apem QS Series, Green Panel Mount Indicator, FASTON Termination 12V dc, 6 mm
- RS Stock No.:
- 786-3524
- Mfr. Part No.:
- QS61XXG12
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
$8.56
(exc. GST)
$9.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 214 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.56 |
| 25 - 49 | $8.53 |
| 50 - 99 | $8.41 |
| 100 - 399 | $8.24 |
| 400 + | $8.02 |
*price indicative
- RS Stock No.:
- 786-3524
- Mfr. Part No.:
- QS61XXG12
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| LED Colour | Green | |
| Terminal Type | FASTON | |
| Mount Hole Size | 6 mm | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 20mcd | |
| Length | 20.3mm | |
| Standards/Approvals | UL496 recognised, RoHS Conforms | |
| Series | Apem QS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
LED Colour Green | ||
Terminal Type FASTON | ||
Mount Hole Size 6 mm | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 20mcd | ||
Length 20.3mm | ||
Standards/Approvals UL496 recognised, RoHS Conforms | ||
Series Apem QS | ||
- COO (Country of Origin):
- GB
Apem 6mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
6mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Related links
- APEM Q6 Series Green Panel Mount Indicator 6mm Mounting Hole Size Solder Lug Termination, IP67
- Apem Green Panel Mount Indicator 6mm Mounting Hole Size Solder Lug Termination
- APEM Q6 Series Green Panel Mount Indicator 6mm Mounting Hole Size Solder Lug Termination, IP67
- Apem Green Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Apem Green Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination
- Apem Green Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
- Apem Blue Panel Mount Indicator 6mm Mounting Hole Size Solder Lug Termination
- Apem Red Panel Mount Indicator 6mm Mounting Hole Size Solder Lug Termination
