CML Innovative Technologies, Yellow Panel Mount Indicator, Solder Tab Termination 24V, IP67, 14 mm

Bulk discount available

Subtotal (1 unit)*

$16.03

(exc. GST)

$17.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 111 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$16.03
25 - 49$15.81
50 - 99$15.50
100 - 249$15.21
250 +$14.99

*price indicative

RS Stock No.:
491-3950
Mfr. Part No.:
192103Z2
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Terminal Type

Solder Tab

LED Colour

Yellow

IP Rating

IP67

Mount Hole Size

14 mm

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

60mcd

Standards/Approvals

RoHS ,REACH SVHC compliant

Length

47mm

COO (Country of Origin):
GB

LED Indicator 14mm Mounting 12 & 24 ac/dc


All products have 0.11in. (2.8 x 0.8mm) terminal connections. Mounting hole size: 14mm to 14.2mm

10mm coloured diffused epoxy lens

16mm Round style bright satin or black chrome brass bezel

Supplied with

Fixing nut and washer

Related links