CML Innovative Technologies, Red Panel Mount Indicator, Solder Tab Termination 24V, IP67, 14 mm
- RS Stock No.:
- 491-3938
- Mfr. Part No.:
- 192103Z3
- Brand:
- CML Innovative Technologies
Bulk discount available
Subtotal (1 unit)*
$22.11
(exc. GST)
$24.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $22.11 |
| 25 - 49 | $21.88 |
| 50 - 99 | $21.39 |
| 100 - 249 | $20.82 |
| 250 + | $20.23 |
*price indicative
- RS Stock No.:
- 491-3938
- Mfr. Part No.:
- 192103Z3
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| LED Colour | Red | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 14 mm | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 100mcd | |
| Standards/Approvals | RoHS ,REACH SVHC compliant | |
| Length | 47mm | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
LED Colour Red | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Mount Hole Size 14 mm | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 100mcd | ||
Standards/Approvals RoHS ,REACH SVHC compliant | ||
Length 47mm | ||
- COO (Country of Origin):
- CN
LED Indicator 14mm Mounting 12 & 24 ac/dc
All products have 0.11in. (2.8 x 0.8mm) terminal connections. Mounting hole size: 14mm to 14.2mm
10mm coloured diffused epoxy lens
16mm Round style bright satin or black chrome brass bezel
Supplied with
Fixing nut and washer
Related links
- CML Innovative Technologies Red Panel Mount Indicator 14mm Mounting Hole Size IP67
- CML Innovative Technologies Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- CML Innovative Technologies Green Panel Mount Indicator 14mm Mounting Hole Size IP67
- CML Innovative Technologies Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies 1922X Series Red Panel Mount Indicator 14mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies 1921X Series Red Panel Mount Indicator 14mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies Panel Mount Indicator Solder Tab Termination, IP67
