Bulgin DX Series Vandal Resistant LED Indicators, Blue, Amber, Dual Colour: Red, Green, Red, Yellow, Dual Colour: Green
- RS Stock No.:
- 204-8137
- Distrelec Article No.:
- 304-49-107
- Mfr. Part No.:
- DX1092/GN
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 100 units)*
$2,637.20
(exc. GST)
$2,900.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $26.372 | $2,637.20 |
| 500 + | $23.735 | $2,373.50 |
*price indicative
- RS Stock No.:
- 204-8137
- Distrelec Article No.:
- 304-49-107
- Mfr. Part No.:
- DX1092/GN
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 30mA | |
| Sub Type | Vandal Resistant LED Indicators | |
| LED Colour | Blue, Amber, Dual Colour: Red, Green, Red, Yellow, Dual Colour: Green | |
| Terminal Type | Wire | |
| IP Rating | IP66 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 2.2V dc | |
| Multicolour/Single Colour | Multicolour | |
| Length | 9.2mm | |
| Standards/Approvals | RoHS, UL94V-0, EN60529:1992+A2:2013 | |
| Series | DX | |
| Lens Finish | Anodised, Black, Aluminium | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 30mA | ||
Sub Type Vandal Resistant LED Indicators | ||
LED Colour Blue, Amber, Dual Colour: Red, Green, Red, Yellow, Dual Colour: Green | ||
Terminal Type Wire | ||
IP Rating IP66 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 2.2V dc | ||
Multicolour/Single Colour Multicolour | ||
Length 9.2mm | ||
Standards/Approvals RoHS, UL94V-0, EN60529:1992+A2:2013 | ||
Series DX | ||
Lens Finish Anodised, Black, Aluminium | ||
- COO (Country of Origin):
- TN
The Bulgin 5mm LED indicator has black aluminium bezel. It has prominent style.
Anodised finish
IP66 front panel sealed
Related links
- Bulgin DX Series Green Panel Mount Indicator 8mm Mounting Hole Size IP66
- Bulgin DX Series Red Panel Mount Indicator 8mm Mounting Hole Size IP66
- Bulgin DX Series Panel Mount Indicator 8mm Mounting Hole Size IP66
- Bulgin Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Bulgin DX Series Red Panel Mount Indicator 12mm Mounting Hole Size, IP66
- Oxley Red Panel Mount Indicator 5mm Mounting Hole Size IP66
- Bulgin DX Series Green Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Oxley OXL/CLH/80/AC Series Green Panel LED 8mm Mounting Hole Size IP66
