Bulgin Vandal Resistant LED Indicators Panel Mount Indicator DX Series, 12 mm, Solder Tag Termination, IP66 24V
- RS Stock No.:
- 208-8314
- Mfr. Part No.:
- DX0505/RD/00
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.59
(exc. GST)
$53.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $48.59 |
| 10 - 29 | $47.14 |
| 30 + | $45.71 |
*price indicative
- RS Stock No.:
- 208-8314
- Mfr. Part No.:
- DX0505/RD/00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 4 | |
| Maximum Forward Current | 30mA | |
| Sub Type | Vandal Resistant LED Indicators | |
| Terminal Type | Solder Tag | |
| IP Rating | IP66 | |
| Mount Hole Size | 12 mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | DC | |
| Standards/Approvals | RoHS, EN60529:1992+A2:2013, UL94V-0 | |
| Length | 41.2mm | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 4 | ||
Maximum Forward Current 30mA | ||
Sub Type Vandal Resistant LED Indicators | ||
Terminal Type Solder Tag | ||
IP Rating IP66 | ||
Mount Hole Size 12 mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type DC | ||
Standards/Approvals RoHS, EN60529:1992+A2:2013, UL94V-0 | ||
Length 41.2mm | ||
Series DX | ||
- COO (Country of Origin):
- TN
The Bulgin vandal resistant LED indicator has solder tag termination. It has stainless steel body.
Wide viewing angle
Shock and vibration resistant
Related links
- Bulgin DX Series Vandal Resistant LED Indicators Panel Mount Indicator IP66, 12 mm
- Bulgin DX Series Vandal Resistant LED Indicators Panel Mount Indicator IP66, 8 mm
- Bulgin DX Series Vandal Resistant LED Indicators Red Green Amber, Dual Colour: Green
- Bulgin DX Series Vandal Resistant LED Indicators Amber Green Yellow, Dual Colour: Green
- Bulgin DX Series Vandal Resistant LED Indicators Red Amber Blue, Yellow
- Bulgin DX Series Red Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator IP67, 10 mm
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator IP67 7.1 mm
