Bulgin Vandal Resistant LED Indicators, Dual Colour: Red, Red, Yellow, Green, Blue, Amber, Dual Colour: Green Panel
- RS Stock No.:
- 208-8299
- Mfr. Part No.:
- DX1090/TR
- Brand:
- Bulgin
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8299
- Mfr. Part No.:
- DX1090/TR
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 30mA | |
| Sub Type | Vandal Resistant LED Indicators | |
| LED Colour | Dual Colour: Red, Red, Yellow, Green, Blue, Amber, Dual Colour: Green | |
| Terminal Type | Wire | |
| IP Rating | IP66 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 2.2V dc | |
| Multicolour/Single Colour | Multicolour | |
| Length | 9.2mm | |
| Standards/Approvals | RoHS, EN60529:1992+A2:2013, UL94V-0 | |
| Series | DX | |
| Lens Finish | Anodised, Aluminium, Black | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 30mA | ||
Sub Type Vandal Resistant LED Indicators | ||
LED Colour Dual Colour: Red, Red, Yellow, Green, Blue, Amber, Dual Colour: Green | ||
Terminal Type Wire | ||
IP Rating IP66 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 2.2V dc | ||
Multicolour/Single Colour Multicolour | ||
Length 9.2mm | ||
Standards/Approvals RoHS, EN60529:1992+A2:2013, UL94V-0 | ||
Series DX | ||
Lens Finish Anodised, Aluminium, Black | ||
- COO (Country of Origin):
- TN
The Bulgin 5mm LED indicator has black aluminium bezel. It has recessed style.
Anodised finish
IP66 front panel sealed
Related links
- Bulgin DX Series Vandal Resistant LED Indicators Red Green Amber, Dual Colour: Green
- Bulgin DX Series Vandal Resistant LED Indicators Red Amber Blue, Yellow
- Bulgin DX Series Vandal Resistant LED Indicators Amber Green Yellow, Dual Colour: Green
- Bulgin DX Series Vandal Resistant LED Indicators Panel Mount Indicator IP66, 8 mm
- Bulgin DX Series Vandal Resistant LED Indicators Panel Mount Indicator IP66, 12 mm
- Bulgin DX Series Green Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
- Bulgin DX Series Red Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
- Bulgin Vandal Resistant LED Indicators Tab Termination 12V 30 mA 10 mm
