CML Innovative Technologies 1903X00X Series, Yellow Panel Mount Indicator, M6 Termination 2.1V, IP40, M6

Bulk discount available

Subtotal (1 unit)*

$6.84

(exc. GST)

$7.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$6.84
5 +$6.17

*price indicative

RS Stock No.:
195-0281
Mfr. Part No.:
19030002
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

LED Colour

Yellow

Terminal Type

M6

IP Rating

IP40

Mount Hole Size

M6

Maximum Supply Voltage

2.1V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

15mcd

Standards/Approvals

RoHS ,REACH SVHC compliant

Length

16mm

Series

1903X00X

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C

Luminous intensity at dc current

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Due to component tolerances, colour temperature variations may be observed

The plastic (polycarbonate) has limited chemical resistance

Related links