CML Innovative Technologies 1901X05X Series, Green Panel Mount Indicator, M8 Termination 2.2V, IP67, M8

Bulk discount available

Subtotal (1 unit)*

$6.90

(exc. GST)

$7.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$6.90
10 - 49$6.68
50 - 99$6.47
100 - 249$6.34
250 +$6.19

*price indicative

RS Stock No.:
195-0260
Mfr. Part No.:
19010051
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Terminal Type

M8

LED Colour

Green

IP Rating

IP67

Mount Hole Size

M8

Maximum Supply Voltage

2.2V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

16mcd

Standards/Approvals

RoHS ,REACH SVHC compliant

Length

17.5mm

Series

1901X05X

X=bezel chrome finish, 0=Satin, 1=Black, 2=Matt

Electrical & optical data are measured at an ambient temperature of 25°C

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Terminal polarity: brass positive

Due to component tolerances, colour temperature variations may be observed

The plastic (polycarbonate) has limited chemical resistance

Related links