CML Innovative Technologies LED Lead, Green Panel Mount Indicator 1904X00XWE Series, 8 mm, Wire Termination 2.2V
- RS Stock No.:
- 188-647
- Mfr. Part No.:
- 19040001WE
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$10.52
(exc. GST)
$11.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.52 |
*price indicative
- RS Stock No.:
- 188-647
- Mfr. Part No.:
- 19040001WE
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 10mA | |
| Sub Type | LED Lead | |
| Terminal Type | Wire | |
| LED Colour | Green | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 2.2V | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 20mcd | |
| Standards/Approvals | RoHS EU Directive 2011/65/EU, REACH SVHC | |
| Length | 202.5mm | |
| Series | 1904X00XWE | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 10mA | ||
Sub Type LED Lead | ||
Terminal Type Wire | ||
LED Colour Green | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 2.2V | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 20mcd | ||
Standards/Approvals RoHS EU Directive 2011/65/EU, REACH SVHC | ||
Length 202.5mm | ||
Series 1904X00XWE | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies LED panel mount indicator is designed for prominent visibility and comes with leads for easy installation. Electrical and optical data are measured at an ambient temperature of 25ºC, with the stated luminous intensity reflecting performance during DC operation.
RoHS compliant
REACH SVHC compliant
Lead wires are externally soldered
Plastic has limited chemical resistance
Related links
- CML Innovative Technologies 1904X00XWE Series LED Lead Red Panel Mount Indicator 8
- CML Innovative Technologies 1904X00XWE Series LED Lead Wire Termination 2V 10 mA, 8 mm
- CML Innovative Technologies 1904X00XWE Series LED Lead Wire Termination 3.8V 10 mA, 8 mm
- CML Innovative Technologies 1904XX0XWE Series LED Lead Wire Termination 12V dc 16 mA, 8 mm
- CML Innovative Technologies 1904XX0XWE Series LED Lead Wire Termination 24V dc 22 mA, 8 mm
- CML Innovative Technologies 1904X Series LED Panel Mount Indicator with Lead Wire
- CML Innovative Technologies 1906XX0XWE Series LED Lead Wire Termination 24V dc 56 mA, 8 mm
- CML Innovative Technologies 1906XX0XWE Series LED Lead Wire Termination 13V dc 56 mA, 8 mm
