CML Innovative Technologies 18602X5W3A Series, White Panel Mount Indicator, M8 Termination 48V ac, 10 mm

Bulk discount available

Subtotal (1 unit)*

$14.14

(exc. GST)

$15.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$14.14
10 - 49$12.89
50 - 99$12.49
100 - 249$12.19
250 +$11.91

*price indicative

RS Stock No.:
195-0251
Mfr. Part No.:
1860245W3A
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Terminal Type

M8

LED Colour

White

Mount Hole Size

10 mm

Maximum Supply Voltage

48V ac

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

3800mcd

Length

25mm

Standards/Approvals

RoHS Compliant, EN 60061-1:BA9s,REACH SVHC compliant

Series

18602X5W3A

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Due to component tolerances, colour temperature variations may be observed

The plastic (polycarbonate) has limited chemical resistance

Related links