CML Innovative Technologies Sunlight Visible LED Prominent Panel Indicator, White Panel Mount Indicator 1908X Series, 8

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.10

(exc. GST)

$23.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$21.10
10 - 99$20.79
100 +$19.50

*price indicative

RS Stock No.:
224-3582
Mfr. Part No.:
1908035WA
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

9A

Sub Type

Sunlight Visible LED Prominent Panel Indicator

Terminal Type

Tab

LED Colour

White

IP Rating

IP67

Mount Hole Size

8 mm

Minimum Supply Voltage

24V ac/dc

Maximum Supply Voltage

24V ac/dc

Input Voltage Type

AC, DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

1200mcd

Standards/Approvals

RoHS, REACH SVHC

Length

32mm

Series

1908X

COO (Country of Origin):
GB
The CML Innovative Technologies sunlight visible LED prominent panel indicator has white colour LED with 24V AC/DC rating and 9/17 mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has prominent satin chrome bezel an

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy