Schurter Green, Red, Yellow Panel Mount Indicator, 28V dc, 5 V dc, Lead Wire Termination, IP67, IP69K
- RS Stock No.:
- 173-9694
- Mfr. Part No.:
- 1241.3672
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$1,905.34
(exc. GST)
$2,095.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $190.534 | $1,905.34 |
| 20 - 30 | $186.342 | $1,863.42 |
| 40 + | $182.341 | $1,823.41 |
*price indicative
- RS Stock No.:
- 173-9694
- Mfr. Part No.:
- 1241.3672
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Indicator | |
| Voltage | 28, 5V dc | |
| Light Output Colour | Green, Red, Yellow | |
| Termination Type | Lead Wire | |
| IP Rating | IP67, IP69K | |
| Bezel Style | Flush | |
| Length | 33.6mm | |
| Mount Hole Size | 30.1 mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Indicator | ||
Voltage 28, 5V dc | ||
Light Output Colour Green, Red, Yellow | ||
Termination Type Lead Wire | ||
IP Rating IP67, IP69K | ||
Bezel Style Flush | ||
Length 33.6mm | ||
Mount Hole Size 30.1 mm | ||
- COO (Country of Origin):
- CH
Anti-Vandal M16 Piezo Switch - PSE Series
Schurter PSE series are a convenient and reliable series of illuminated Piezo switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.
There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The PSE series also provides the user with a reliable long-life product, with up to 20 million actuations.
Thanks to the innate design of the Piezo switch, the PSE series has no moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them Ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.
Features and Benefits
•IP69k rated vandal-resistant design
•Easy to maintain and clean
•Up to 7 colours provide multicolour illumination as per your wiring
•Traffic Light status indication MADE possible with LED indication
•Choice of four anodised colours
•Switching voltage of 48 V dc
•Supplied with nut and O-ring seal
Typical Applications
•Medical equipment
•Public / external applications
•Industrial applications
•Household appliances
•Design sensitive applications
Standards
DIN EN 61000-4-2, DIN EN 61000-4-4, DIN EN 61000-4-5
Related links
- Schurter Green Yellow Panel Mount Indicator 5 V dc IP67, IP69K
- RS PRO Green Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
- Marl 604 Series Green Panel Mount Indicator Lead Wire Termination, IP67
- Banner K30LN Series Green Yellow Indicator M22 x 1.5 Cable 30 V dc IP67, IP69K
- Marl Blue Panel Mount Indicator Lead Wire Termination, IP67
- Marl 604 Series White Panel Mount Indicator Lead Wire Termination, IP67
- Banner K30LI Series Green 30V dc Cable Termination IP69K
