APEM Panel Mount Indicator Lens Round Style, Green, 26 mm diameter

Get a bulk buy discount

Add 125 more to save -

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.19

(exc. GST)

$10.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 330 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$1.838$9.19-
125 - 245$1.828$9.14-
250 - 495$1.798$8.992%
500 - 1245$1.768$8.843%
1250 +$1.734$8.675%

*price indicative

RS Stock No.:
239-3764
Mfr. Part No.:
A0263E
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Indicator Lens

Lens Colour

Green

Lens Shape

Round

Diameter

26mm

Supported Lamp Holder

Panel Mount

Series

A02

COO (Country of Origin):
GB

A01 & A02 Series Lenses


Various colours of lens suitable for use with A01 and A02 series operators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy