APEM Panel Mount Indicator Lens Round Style, Clear, 16 mm diameter
- RS Stock No.:
- 239-3540
- Mfr. Part No.:
- A0163G
- Brand:
- APEM
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.35
(exc. GST)
$2.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $0.47 | $2.35 | - |
| 125 - 245 | $0.462 | $2.31 | 1% |
| 250 - 495 | $0.45 | $2.25 | 4% |
| 500 - 1245 | $0.44 | $2.20 | 6% |
| 1250 + | $0.434 | $2.17 | 7% |
*price indicative
- RS Stock No.:
- 239-3540
- Mfr. Part No.:
- A0163G
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Indicator Lens | |
| Lens Colour | Clear | |
| Lens Shape | Round | |
| Diameter | 16mm | |
| Supported Lamp Holder | Panel Mount | |
| Series | A01 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Indicator Lens | ||
Lens Colour Clear | ||
Lens Shape Round | ||
Diameter 16mm | ||
Supported Lamp Holder Panel Mount | ||
Series A01 | ||
- COO (Country of Origin):
- GB
A01 & A02 Series Lenses
Various colours of lens suitable for use with A01 and A02 series operators
Related links
- APEM Panel Mount Indicator Lens Round Style 16 mm diameter
- APEM Panel Mount Indicator Lens Round Style 16 mm diameter
- RAFI Panel Mount Indicator Lens Round Style 22.3 mm diameter, 22.3 mm Long
- APEM Panel Mount Indicator Lens Round Style 26 mm diameter
- APEM Panel Mount Indicator Lens Round Style 15 mm diameter
- APEM Panel Mount Indicator Lens Round Style 15 mm diameter
- APEM Panel Mount Indicator Lens Round Style 22 mm diameter
- APEM Panel Mount Indicator Lens Round Style 26 mm diameter
