APEM Panel Mount Indicator Lens Rectangular Style, Amber, 24 mm Long
- RS Stock No.:
- 239-3398
- Mfr. Part No.:
- A0161C
- Brand:
- APEM
Get a bulk buy discount
Add 125 more to save $3.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.22
(exc. GST)
$10.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.844 | $9.22 | - |
| 125 - 245 | $1.818 | $9.09 | $3.25 |
| 250 - 495 | $1.772 | $8.86 | $18.00 |
| 500 - 1245 | $1.732 | $8.66 | $56.00 |
| 1250 + | $1.686 | $8.43 | $197.50 |
*price indicative
- RS Stock No.:
- 239-3398
- Mfr. Part No.:
- A0161C
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Amber | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 24mm | |
| Supported Lamp Holder | Panel Mount | |
| Series | A01 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Amber | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 24mm | ||
Supported Lamp Holder Panel Mount | ||
Series A01 | ||
- COO (Country of Origin):
- GB
A01 & A02 Series Lenses
Various colours of lens suitable for use with A01 and A02 series operators
- RS Stock No. 2393449
- Mfr. Part No. A0162C
Each (In a Pack of 5)
$1.748
- RS Stock No. 2393506
- Mfr. Part No. A0163C
Each (In a Pack of 5)
$1.54
- RS Stock No. 0441851
- Mfr. Part No. 61-9681.1
Each
$6.21
- RS Stock No. 2134874
- Mfr. Part No. 877000KC100000
Each
$68.60
Related links
- APEM Panel Mount Indicator Lens Rectangular Style 24 mm Long
- APEM Panel Mount Indicator Lens Square Style 29 mm Long
- APEM Panel Mount Indicator Lens Square Style 18 mm Long
- EAO Indicator Lens Rectangular Style 24 mm Long
- EAO Indicator Lens Rectangular Style 24 mm Long
- EAO Indicator Lens Rectangular Style 24 mm Long
- EAO Indicator Lens Rectangular Style 24 mm Long
- APEM Panel Mount Indicator Lens Round Style 16 mm diameter











