EAO Indicator Lens Round Style, Green, 19.7 mm diameter
- RS Stock No.:
- 444-064
- Mfr. Part No.:
- 61-9841.5
- Brand:
- EAO
Subtotal (1 unit)*
$17.67
(exc. GST)
$19.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.67 |
*price indicative
- RS Stock No.:
- 444-064
- Mfr. Part No.:
- 61-9841.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 19.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 61-984 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 19.7mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 61-984 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to elevate your interface with a sleek, flush fit that seamlessly integrates into any modern application. Featuring a striking olive green hue, it delivers both functionality and aesthetics, making it ideal for various setups. Crafted from durable aluminium, this non-illuminated lens not only embodies quality but also withstands the rigours of everyday use. The opaque optics ensure reliability in performance while maintaining an appealing appearance. Weighing a mere 0.002 kg, this lightweight component is a perfect choice for those looking to optimise their designs without compromising on robust construction. Moreover, its thoughtful engineering adheres to REACH and RoHS compliance, reinforcing its commitment to both safety and sustainability. Enhance your project with this versatile and visually striking lens that is truly a cut above the rest.
The lens shape provides a flush design for a clean installation
Constructed from aluminium for enhanced durability and longevity
Olive green lens colour adds a unique touch to your setup
The weight of 0.002 kg ensures easy handling and installation
Opaque optics deliver consistent performance across various applications
REACH and RoHS compliance guarantees adherence to environmental standards
Short description highlights its compact and practical design
Related links
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Panel Mount Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
