EAO Indicator Lens Rectangular Style, White, 38 mm Long
- RS Stock No.:
- 443-068
- Mfr. Part No.:
- 03-902.9/9
- Brand:
- EAO
Subtotal (1 unit)*
$14.85
(exc. GST)
$16.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.85 |
*price indicative
- RS Stock No.:
- 443-068
- Mfr. Part No.:
- 03-902.9/9
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | White | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 38mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 03-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour White | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 38mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 03-902 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a precision-designed component that enhances the functionality and aesthetics of various devices. Featuring a rectangular front form, this illuminated lens is crafted from durable plastic, ensuring longevity and performance in diverse operating conditions. With a flush shape and translucent optics, it delivers an even distribution of light, making it ideal for signalling and indication purposes. The lenss white-white colour adds a modern touch while maintaining visibility and clarity. Designed with practical applications in mind, it is compatible with a variety of setups, making it an essential choice for manufacturers looking to optimise their products.
Illuminated design enhances visibility in low-light conditions
Translucent optics ensure a soft and even light distribution
Rectangular shape allows for seamless integration into multiple devices
Constructed from robust plastic for increased durability
Light barrier feature adds to its versatility in various applications
Safety compliant with REACH and RoHS standards
Related links
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style White, 38 mm Long
- EAO Indicator Lens Rectangular Style White, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
