EAO Indicator Lens Rectangular Style, Green, 38 mm Long
- RS Stock No.:
- 443-060
- Mfr. Part No.:
- 03-902.5/5
- Brand:
- EAO
Subtotal (1 unit)*
$15.10
(exc. GST)
$16.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.10 |
*price indicative
- RS Stock No.:
- 443-060
- Mfr. Part No.:
- 03-902.5/5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 38mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 03-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 38mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 03-902 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a premium solution designed for optimizing the visibility and functionality of your devices. Crafted with a sleek, rectangular front form, it features a vibrant green-green hue that not only enhances aesthetic appeal but also ensures clear illumination. Its innovative flush shape allows for seamless integration into various applications, making it an ideal choice for users seeking a refined look without compromising on performance. The high-quality plastic material guarantees durability, while its translucent optics aid in diffusing light evenly, resulting in an exceptional user experience. Perfect for both operational and indication purposes, this lens is designed to meet the diverse needs of modern equipment where clarity and design are of utmost importance.
Illuminated design enhances visibility in low-light environments
The flush shape allows for easy integration into various devices
Translucent optics ensure even light distribution for optimal signalling
Constructed from robust plastic for long-lasting use
REACH and RoHS compliant, ensuring environmental responsibility
Compact size of 18 mm x 38 mm fits a range of applications
Short description provides clarity on product specifications
Related links
- EAO Indicator Lens Rectangular Style Green, 38 mm Long
- EAO Indicator Lens Rectangular Style Green, 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style White, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
