EAO Indicator Lens Round Style, White, 15.4 mm diameter, 13.2 mm Long
- RS Stock No.:
- 442-098
- Mfr. Part No.:
- 70-911.9
- Brand:
- EAO
Subtotal (1 unit)*
$6.26
(exc. GST)
$6.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.26 |
*price indicative
- RS Stock No.:
- 442-098
- Mfr. Part No.:
- 70-911.9
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | White | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 15.4mm | |
| Length | 13.2mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 70-911 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour White | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 15.4mm | ||
Length 13.2mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 70-911 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to elevate the functionality of any control panel with its sleek and modern aesthetic. Combining practicality with a flush design, it boasts an illuminated surface that enhances visibility, making it perfect for both operational and indication purposes. Constructed from high-quality plastic, the lens not only meets safety standards but also promises durability over time. With a translucent optical design, it effectively diffuses light, ensuring even illumination. Ideal for applications requiring precision and clarity, this lens is an exceptional choice for those seeking reliability and style in one compact product.
The lens features a round front form for a stylish appeal
Crafted from robust plastic for enhanced durability
Illuminated design provides excellent visibility under various lighting conditions
Flush shape ensures seamless integration into control panels
Light diffusion through its translucent optics enhances illumination evenly
Weighing just 0.001 kg, its effortlessly lightweight for installation
Compliant with REACH and RoHS safety standards for peace of mind
Related links
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Square Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Square Style 13.2 mm Long
- EAO Indicator Lens Square Style 15.4 mm Long
- EAO Indicator Lens Square Style 15.4 mm Long
