EAO Indicator Lens Square Style, Orange, 20 mm Long
- RS Stock No.:
- 441-828
- Mfr. Part No.:
- 61-9351.3
- Brand:
- EAO
Subtotal (1 unit)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.37 |
*price indicative
- RS Stock No.:
- 441-828
- Mfr. Part No.:
- 61-9351.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Orange | |
| Lens Shape | Square | |
| Length | 20mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL94 HB | |
| Series | 61-935 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Orange | ||
Lens Shape Square | ||
Length 20mm | ||
Lens Style Flush | ||
Standards/Approvals UL94 HB | ||
Series 61-935 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers a perfect blend of functionality and style, specifically designed for advanced applications in various environments. With its vivid orange colour and flush shape, it enhances visibility while seamlessly integrating into your device. The lens is made from durable plastic that meets UL 94 HB standards, ensuring reliability and compliance with safety regulations. Its transparent optics facilitate superior illumination, providing clear indications where needed. Ideal for industrial settings, the lens not only functions effectively but also contributes aesthetically, making it a valuable addition to your equipment.
The lens is equipped with illuminated optics for improved visibility
Crafted from high-quality plastic, ensuring durability and longevity
Complies with stringent safety standards, including REACH and RoHS
Designed in a contemporary flush shape, perfect for modern applications
Lightweight construction allows for easy integration into various devices
Offers a striking orange hue, aiding recognition and operation
Dimensions of 20 mm x 20 mm make it versatile for different installations
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 18 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
