EAO Indicator Lens Rectangular Style, Green, 12.5 mm Long

Subtotal (1 unit)*

$3.93

(exc. GST)

$4.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.93

*price indicative

RS Stock No.:
441-473
Mfr. Part No.:
18-942.5
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Green

Lens Shape

Rectangular

Length

12.5mm

Lens Style

Flush

Standards/Approvals

RoHS, REACH

Series

18-942

COO (Country of Origin):
CH
The EAO Lens is specifically designed for optimal performance and visual impact, featuring an elegant rectangular form that seamlessly integrates into various applications. Its vibrant green colour and illuminated feature provide high visibility, ensuring that it captures attention even in low-light conditions. Made from durable plastic, the lens is designed to withstand everyday wear while maintaining its striking appearance. Its flush fit lends a pristine and modern aesthetic, making it ideal for both industrial and commercial settings. Moreover, the translucent optics enhance the clarity of the light, ensuring that it serves not only a functional purpose but also elevates the overall design of the equipment it complements. This product is an intelligent choice for those seeking both quality and style in their operational indicators.

The lens colour is designed to enhance visibility in various environments

Constructed from high-quality plastic for durability and longevity

The flush shape offers a sleek and contemporary design

Translucent optics allow for clear illumination, enhancing functionality

Weighing only 0.001 kg, it is lightweight and easy to install

It meets REACH and RoHS compliance standards for safety and environmental consideration

The compact dimensions make it versatile for a range of applications

  • RS Stock No. 0442431
  • Mfr. Part No. 51-901.5
Each
$5.71
  • RS Stock No. 0442318
  • Mfr. Part No. 02-902.2
Each
$7.17
  • RS Stock No. 0443966
  • Mfr. Part No. 31-905.5
Each
$5.10
  • RS Stock No. 0443086
  • Mfr. Part No. 03-921.5
Each
$11.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy