JKL Components White LED Indicator Lamp, 12V, Flat Wedge Base
- RS Stock No.:
- 667-3326
- Mfr. Part No.:
- LEFW-M12
- Brand:
- JKL Components
Subtotal (1 unit)**
$10.40
(exc. GST)
$11.44
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $10.40 |
**price indicative
- RS Stock No.:
- 667-3326
- Mfr. Part No.:
- LEFW-M12
- Brand:
- JKL Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JKL Components | |
Voltage Rating | 12V | |
Light Output Colour | White | |
Lamp Type | LED | |
Lamp Base | Flat Wedge | |
Chip Type | Single Chip | |
Length | 27.3mm | |
Current Rating | 100mA | |
Select all | ||
---|---|---|
Brand JKL Components | ||
Voltage Rating 12V | ||
Light Output Colour White | ||
Lamp Type LED | ||
Lamp Base Flat Wedge | ||
Chip Type Single Chip | ||
Length 27.3mm | ||
Current Rating 100mA | ||
Related links
- JKL Components White LED Indicator Lamp Wedge Base, 10.4mm Diameter
- JKL Components White LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components White LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components White LED Indicator Lamp Wedge Base, 10.4mm Diameter
- JKL Components White LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components White LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components White LED Indicator Lamp BA9s Base 7000mcd
- JKL Components White LED Indicator Lamp Midget Flange Base, 6mm Diameter