RAFI Green LED Indicator Lamp, 28V, 12.5mm Diameter
- RS Stock No.:
- 283-5317
- Distrelec Article No.:
- 133-65-823
- Mfr. Part No.:
- 1.69.507.105/1502
- Brand:
- RAFI
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.37
(exc. GST)
$20.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $18.37 |
- RS Stock No.:
- 283-5317
- Distrelec Article No.:
- 133-65-823
- Mfr. Part No.:
- 1.69.507.105/1502
- Brand:
- RAFI
Related links
- RAFI Yellow LED Indicator Lamp, 28V, 12.5mm Diameter
- RAFI Clear LED Indicator Lamp, 28V, 12.5mm Diameter
- RAFI Red LED Indicator Lamp, 28V, 12.5mm Diameter
- Dialight Green LED Indicator Lamp, 28V dc, BA9s Base, 10mm Diameter, 825mcd
- RS PRO Green LED Indicator Lamp, 28V ac/dc, BA9s Base, 10mm...
- RS PRO Green LED Indicator Lamp, 28V ac/dc, BA9s Base, 10mm...
- RS PRO Green LED Indicator Lamp, 28V dc, Midget Flange Base, 6mm...
- RS PRO Green LED Indicator Lamp, 28V ac/dc, Telephone Slide Base,...