RAFI Red LED Indicator Lamp, 28V, 12.5mm Diameter
- RS Stock No.:
- 283-5315
- Distrelec Article No.:
- 133-65-821
- Mfr. Part No.:
- 1.69.507.105/1301
- Brand:
- RAFI
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.91
(exc. GST)
$14.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.91 |
- RS Stock No.:
- 283-5315
- Distrelec Article No.:
- 133-65-821
- Mfr. Part No.:
- 1.69.507.105/1301
- Brand:
- RAFI
Related links
- RAFI Yellow LED Indicator Lamp, 28V, 12.5mm Diameter
- RAFI Clear LED Indicator Lamp, 28V, 12.5mm Diameter
- RAFI Green LED Indicator Lamp, 28V, 12.5mm Diameter
- EAO Red LED Indicator Lamp, 28V ac/dc, 6.1mm Diameter, 330mcd
- RS PRO Red LED Indicator Lamp, 28V dc, Telephone Slide Base, 6.8mm...
- RS PRO Red LED Indicator Lamp, 28V ac/dc, E10 Base, 10mm Diameter, 1750mcd
- RS PRO Red LED Indicator Lamp, 28V ac/dc, Bi-Pin Base, 4.25mm...
- RS PRO Red LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm...