RAFI Yellow LED Indicator Lamp, 28V, 12.5mm Diameter
- RS Stock No.:
- 283-5316
- Distrelec Article No.:
- 133-65-822
- Mfr. Part No.:
- 1.69.507.105/1402
- Brand:
- RAFI
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.13
(exc. GST)
$14.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.13 |
- RS Stock No.:
- 283-5316
- Distrelec Article No.:
- 133-65-822
- Mfr. Part No.:
- 1.69.507.105/1402
- Brand:
- RAFI
Related links
- RAFI Clear LED Indicator Lamp, 28V, 12.5mm Diameter
- RAFI Green LED Indicator Lamp, 28V, 12.5mm Diameter
- RAFI Red LED Indicator Lamp, 28V, 12.5mm Diameter
- EAO Yellow LED Indicator Lamp, 28V ac/dc, 6.1mm Diameter, 280mcd
- RS PRO Yellow LED Indicator Lamp, 28V dc, BA9s Base, 10mm Diameter, 630mcd
- RS PRO Yellow LED Indicator Lamp, 28V dc, BA9s Base, 10mm...
- Dialight Yellow LED Indicator Lamp, 28V dc, BA9s Base, 10mm...
- RS PRO Yellow LED Indicator Lamp, 28V dc, Midget Flange Base, 6mm...