RS PRO Green Indicator Lamp Multichip, BA9 Base, 10 mm Diameter
- RS Stock No.:
- 209-658
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.47
(exc. GST)
$19.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $17.47 |
| 25 - 49 | $17.19 |
| 50 - 99 | $16.88 |
| 100 - 249 | $16.57 |
| 250 + | $16.30 |
*price indicative
- RS Stock No.:
- 209-658
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Green | |
| Lamp Base | BA9 | |
| Chip Type | Multichip | |
| Diameter | 10mm | |
| Length | 28mm | |
| Viewing Angle | 180 ° | |
| Peak Wavelength | 565nm | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Indicator Lamp | ||
Light Output Colour Green | ||
Lamp Base BA9 | ||
Chip Type Multichip | ||
Diameter 10mm | ||
Length 28mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 565nm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
BA9s, ac/dc, Multi-Chip LEDs
These highly durable RS Pro LED reflector bulbs are perfect for your lighting application. With green, red and yellow all available, there is a great choice depending on the light output colour you require. All models are highly reliable and excellent quality.
Features & Benefits
Short body 8-chip LED with metal reflector;12, 24, 28, 48, 60 V ac/dc types;Full-wave bridge rectifier;Bi-polar dc connections;Body colour coded
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Related links
- RS PRO Green Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Green Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Green Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Green Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Green Indicator Lamp Multichip BA9 Base, 10 mm Diameter
- RS PRO Yellow Indicator Lamp Multichip 10 mm Diameter
- RS PRO Green Indicator Lamp Multichip E10 Base, 10 mm Diameter
- RS PRO Green Indicator Lamp Multichip E10 Base, 10 mm Diameter
